HellermannTyton Cable Tie, Inside Serrated, 820 mm x 8.9mm, Natural Polyamide 66
- RS Stock No.:
- 215-9116
- Distrelec Article No.:
- 300-61-664
- Mfr. Part No.:
- 111-15419 T150L-PA66-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 25 units)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €23.88 | €0.955 |
*price indicative
- RS Stock No.:
- 215-9116
- Distrelec Article No.:
- 300-61-664
- Mfr. Part No.:
- 111-15419 T150L-PA66-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 820mm | |
| Product Type | Cable Tie | |
| Width | 8.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free, Self-Extinguishing | |
| Tensile Strength | 780N | |
| Minimum Operating Temperature | -40°C | |
| Series | T150L | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL, RoHS | |
| Maximum Bundle Diameter | 245mm | |
| Package Size | 25 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 820mm | ||
Product Type Cable Tie | ||
Width 8.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Halogen Free, Self-Extinguishing | ||
Tensile Strength 780N | ||
Minimum Operating Temperature -40°C | ||
Series T150L | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL, RoHS | ||
Maximum Bundle Diameter 245mm | ||
Package Size 25 | ||
- COO (Country of Origin):
- US
HellermannTyton Cable Tie - 820 (L) x 8.8mm (W), Pack of 25, Natural Colour - T150L Series - 111-15419
Bunch up your hoses, pipes and wires with this cable tie from HellermannTyton. It has a serrated head that grips onto the tail to achieve a secure grip. As it's non-releasable, it helps minimise the risk of tampering. This strong tie has a high yield strength and can withstand up to 780N of push and pull. Don't stress if your cables are chunky, as this fastener handles a generous bundle diameter of 245mm.
Features & Benefits
• Ergonomic bent tail eases installation
• Versatile option can be fastened manually or with an application tool
• Suitable for challenging locations, thanks to an operating temperature range of -40°C to +85°C
Applications
• Control panels
• DIY projects
• Railway industry
• Agricultural settings
Is this cable tie flame-retardant?
Yes, this tie is made from PA66 that has self-extinguishing fire behaviour, giving you peace of mind in flammable settings.
Related links
- HellermannTyton Cable Tie 530 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 820 mm x 8.9mm, Black Polyamide 66
- HellermannTyton Cable Tie 925 mm x 8.9mm, Natural Polyamide 66
- HellermannTyton Cable Tie 160.02 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 120 mm x 4.8mm, Natural Polyamide 66
