HellermannTyton Cable Tie, Releasable, 520 mm x 12.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9145
- Mfr. Part No.:
- 111-24805 T250R-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€1,159.27
(exc. VAT)
€1,425.90
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €1,159.27 | €2.319 |
*price indicative
- RS Stock No.:
- 215-9145
- Mfr. Part No.:
- 111-24805 T250R-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 520mm | |
| Product Type | Cable Tie | |
| Width | 12.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 111.5N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T250R | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 125mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 520mm | ||
Product Type Cable Tie | ||
Width 12.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 111.5N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T250R | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 125mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- MX
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 565 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 730 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 331 mm x 12.8mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
