HellermannTyton Cable Tie, Releasable, 270 mm x 12.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9247
- Mfr. Part No.:
- 111-01671 TAS120M-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 500 units)*
€1,984.53
(exc. VAT)
€2,440.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,984.53 | €3.969 |
*price indicative
- RS Stock No.:
- 215-9247
- Mfr. Part No.:
- 111-01671 TAS120M-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 270mm | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Series | TAS120M | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 270mm | ||
Width 12.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Series TAS120M | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 70mm | ||
- COO (Country of Origin):
- US
The HellermannTyton Halogen-free. Suitable for installation in public areas, road or railway tunnels. Built-in spacer for easy and quick installation. Designed as a catenary mounting tie it is simple to use. Typical applications are for suspending cables between buildings, supporting antenna cables or installation of railway signalling cables.
Halogen-free
Suitable for installation in public areas, road or railway tunnels
Built-in spacer for easy and quick installation
Related links
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 520 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Blue Polyamide 66
