HellermannTyton Cable Tie, Releasable, 290 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 215-9146
- Distrelec Article No.:
- 300-81-453
- Mfr. Part No.:
- 111-03500 T30LL-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€36.30
(exc. VAT)
€44.65
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €36.30 | €0.363 |
*price indicative
- RS Stock No.:
- 215-9146
- Distrelec Article No.:
- 300-81-453
- Mfr. Part No.:
- 111-03500 T30LL-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 290mm | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Maximum Operating Temperature | 85°C | |
| Series | T30LL | |
| Maximum Bundle Diameter | 80mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 290mm | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Maximum Operating Temperature 85°C | ||
Series T30LL | ||
Maximum Bundle Diameter 80mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 290 (L) x 3.5mm (W), 135N Tensile Strength, Black Colour - T30LL Series - 111-03500 T30LL-PA66-BK
Bundle up wires and enjoy an organised setup in your workplace with this cable tie from HellermannTyton. It has a serrated inside and a pawl that ensures it locks onto cable bunches with a secure hold. The durable PA construction withstands wear and impact to deliver long-term performance, even in harsh environments.
• Safe to use in challenging settings, thanks to an operating temperature range between -40°C and +85°C
• Halogen-free construction means it won't emit toxic fumes in the event of a fire
• Secures bundles up to 80mm in diameter, so it's a versatile pick
• High-quality plastic material is widely recycled
Applications
• Residential wiring
• Machine building
• Construction sites
Can I release this cable tie?
This tie in non-releasable, so you have to cut it to remove it. This means it's secure and temper-proof.
Related links
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 198 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 290 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 290 mm x 3.5mm, Natural Polyamide 66
