HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9155
- Mfr. Part No.:
- 150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€369.71
(exc. VAT)
€454.74
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €369.71 | €0.739 |
*price indicative
- RS Stock No.:
- 215-9155
- Mfr. Part No.:
- 150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | T30RFT6LG | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 30mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series T30RFT6LG | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 30mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- SG
The HellermannTyton Pre-assembled 2-piece fixing tie with fir tree foot part. Cable tie head can be moved after bundling. Easy to assemble without the need for a tool. Disc adjusts tie for pressure from various directions and minimises access of dust and dirt. Fir tree foot part can be used for a variety of panel thicknesses. Suitable for use within threaded holes. Primarily designed for fixing cable harnesses in the automotive industry their simplicity, and ease of use, has seen these parts used in everything from aircraft, to switch-gear, to washing machines.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
