HellermannTyton Cable Tie, Releasable, 150 mm x 3.5mm, Blue Polyamide 66
- RS Stock No.:
- 215-9159
- Distrelec Article No.:
- 300-61-680
- Mfr. Part No.:
- 111-03008 T30R-PA66-BU
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€6.94
(exc. VAT)
€8.54
(inc. VAT)
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.94 | €0.069 |
*price indicative
- RS Stock No.:
- 215-9159
- Distrelec Article No.:
- 300-61-680
- Mfr. Part No.:
- 111-03008 T30R-PA66-BU
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.5mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 135N | |
| Series | T30R | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.5mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 135N | ||
Series T30R | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
HellermannTyton Cable Tie, 150 (L) x 3.5mm (W), 135N Tensile Strength, Blue Colour - T30R Series - 111-03008 T30R-PA66-BU
Make bundling a no-brainer with this HellermannTyton cable tie. It's useful for lots of jobs including securing cables, pipes and hoses across domestic, commercial and industrial settings. The strap handles bundles between 1.5 and 35mm in diameter, making it a practical pick when you're looking for something that's readily adaptable. The nylon 66 material is durable and offers a tensile strength of 135N, so stands up to tough jobs.
• Simple to apply manually or using a hand tool
• Serrated edge inside achieves a strong hold, making bundles secure
• Flame-retardant, so won't contribute to the spread of fire
Applications
• Server rooms
• University labs
• Telecommunications networks
Is this cable tie tamper-resistant?
Yes. As this non-releasing cable tie has to be cut off, it's a tamper-resistant means of securing cables.
Related links
- HellermannTyton Cable Tie 150 mm x 3.5mm, Blue Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Red Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 153 mm x 3.5mm, Blue Polyamide 66
