HellermannTyton Cable Tie, Releasable, 158 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9162
- Mfr. Part No.:
- 126-00329 T30RSF-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€225.62
(exc. VAT)
€277.51
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €225.62 | €0.451 |
*price indicative
- RS Stock No.:
- 215-9162
- Mfr. Part No.:
- 126-00329 T30RSF-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 158mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 135N | |
| Series | T30RSF | |
| Maximum Bundle Diameter | 32mm | |
| Package Size | 500 | |
| Standards/Approvals | HF, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 158mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 135N | ||
Series T30RSF | ||
Maximum Bundle Diameter 32mm | ||
Package Size 500 | ||
Standards/Approvals HF, RoHS | ||
- COO (Country of Origin):
- DE
HellermannTyton T30RSF Series Cable Tie, 158mm Length, 3.6mm Width - 126-00329 T30RSF-PA66HS-BK
This current transformer is a critical component designed for industrial applications. As a bus bar current transformer, it facilitates precise current measurement, converting a primary input current of 0 to 100A into a manageable secondary output of 5A. With dimensions of 41 x 44 x 68mm, this device fits conveniently within various setups, empowering efficient monitoring in electrical systems. The transformer is suitable for DIN rail mounting or panel mounting, ensuring versatile installation options.
Features & Benefits
• Designed to handle input currents from 0 to 100A for flexibility
• Outputs a stable 5A for easy integration into monitoring systems
• Accuracy class 0.5 ensures precise current measurements
• Thermal rated continuous current capability enhances reliability
• Lightweight construction at 194 g facilitates effortless handling
• Temperature resistant from -25°C to +40°C for diverse environments
Applications
• Used for real-time monitoring of electrical systems
• Ideal for integration into control panels for automation solutions
• Effective in industrial environments requiring precise current measurement
• Suitable for installations where space is limited due to compact design
What installation options are supported by this device?
This device supports both DIN rail and panel mounting, providing flexibility in various setups. The compact design ensures it fits seamlessly within space-constrained areas.
How does the transformer manage the electrical load efficiently?
It converts the primary input current, ranging from 0 to 100A, to a lower 5A output, minimising the load while maintaining accuracy, making it ideal for monitoring and control applications.
What temperature ranges can this transformer operate within?
The operating temperature
Can this transformer be integrated into existing systems without modification?
Yes, its standard output allows for straightforward integration into most monitoring systems, negating the need for extensive modifications during installation.
Related links
- HellermannTyton Cable Tie 158 mm x 3.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 158 mm x 12mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
