HellermannTyton Cable Tie, Releasable, 200 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9181
- Mfr. Part No.:
- 111-01591 T50RFIDCHA-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€997.74
(exc. VAT)
€1,227.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €997.74 | €9.977 |
*price indicative
- RS Stock No.:
- 215-9181
- Mfr. Part No.:
- 111-01591 T50RFIDCHA-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T50RFIDCHA | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T50RFIDCHA | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals HF, RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Flexible, contactless data communication. Clear identification of objects through unique numbering. Faster data management compared to paper solution. More accurate documentation processes - prevention of human errors. Robust and resistant to harsh environments and cleaning processes. Rewritable. The nylon cable ties are equipped with an RFID transponder and therefore combine the numerous advantages of a regular cable tie with RFID technology. The ties are especially suited for securing, serialisation, identification of products in the areas of resource management, distribution and rental services as well as for easy management of maintenance and repair routines.
Flexible, contactless data communication
Clear identification of objects through unique numbering
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 270 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, White Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Black Polyamide 66
