HellermannTyton Cable Tie, Inside Serrated, 245 mm x 4.6mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save 4%

View bulk pricing options

Subtotal (1 bag of 100 units)*

€11.99

(exc. VAT)

€14.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 177 unit(s) shipping from 05 January 2027
  • Plus 252 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14€11.99€0.12-
15 - 49€11.40€0.1144%
50 +€10.99€0.118%

*price indicative

RS Stock No.:
810-3863
Distrelec Article No.:
302-23-475
Mfr. Part No.:
111-06200 T50M-PA66-BK
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

245mm

Product Type

Cable Tie

Width

4.6mm

Colour

Black

Material

Polyamide 66

Sub Type

Inside Serrated

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

T50M

Standards/Approvals

RoHS, UL, DIN, DNV GL, HF

Maximum Bundle Diameter

65mm

Package Size

100

COO (Country of Origin):
GB

HellermannTyton Cable Tie, 245 (L) x 4.6mm (W), PA66 Construction, Black Colour - T50M Series - 111-06200 T50M-PA66-BK


Want to organise and fasten wires and hoses in a tick? Reach for this versatile cable tie from HellermannTyton for your routing and bundling jobs. Thanks to its high 225N tensile strength, this strap keeps bundles together without snapping under pressure. Serration on the inside of the band firmly secures, without risk of slippage or accidental release. You can count on its PA66 construction to resist abrasion and chemical damage, making this a sure bet for heavy-duty industrial settings.

Features & Benefits


• Self-extinguishing material for fire safety

• Halogen-free, so it won't release toxins when heated

• Ergonomically bent tail for speedy insertion

• 100% plastic material is conveniently recyclable

Applications


• Construction jobs

• Engineering workshops

• Electrical installations

• Packaging operations

At what temperatures can I use this cable tie?


You can use the tie without loss of strength in a broad temperature range between -40°C and +85°C.

T Series Standard Cable Ties


Standard cable ties available in a wide range of sizes and colours making them suitable for many applications including routing, bundling and securing of cables, pipes and hoses

Features and Benefits

• Quick, simple fixing by hand or processing tool

• Available in various materials, colours and sizes

• Inside serration for a strong hold onto bundles

• Operating temperature range: -40 to +85°C

• Halogen free

• Flame retardant (UL94 V2 rating)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy