HellermannTyton Cable Tie, Releasable, 202 mm x 4.6mm, Black Polyamide 66
- RS Stock No.:
- 215-9186
- Mfr. Part No.:
- 150-37591 T50RFT6OVAL-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€452.33
(exc. VAT)
€556.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €452.33 | €0.905 |
*price indicative
- RS Stock No.:
- 215-9186
- Mfr. Part No.:
- 150-37591 T50RFT6OVAL-PA66HS/PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 202mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Tensile Strength | 222N | |
| Series | T50RFT6OVAL | |
| Standards/Approvals | RoHS, HF | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 202mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Tensile Strength 222N | ||
Series T50RFT6OVAL | ||
Standards/Approvals RoHS, HF | ||
Package Size 500 | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Pre-assembled 2-piece fixing tie with arrowhead foot part. Cable tie head can be moved after bundling. Easy to assemble without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressure from various directions and minimises access of dust and dirt. Primarily designed for fixing cable harnesses in the automotive industry, their simplicity and ease of use has resulted in these parts being used in other industries, for example aviation, switch gear and white goods manufacturing.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie Assemblies 200 mm x 4.6mm, Black Polyamide 66
