HellermannTyton Cable Tie, Releasable, 160 mm x 4.6mm, Green Polyamide 66
- RS Stock No.:
- 215-9222
- Mfr. Part No.:
- 126-03100 T50SOSSFT6.5E-MDL-PA66HS-GN
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€362.39
(exc. VAT)
€445.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €362.39 | €0.725 |
*price indicative
- RS Stock No.:
- 215-9222
- Mfr. Part No.:
- 126-03100 T50SOSSFT6.5E-MDL-PA66HS-GN
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 4.6mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T50SOSSFT6.5E-MDL | |
| Standards/Approvals | HF, RoHS | |
| Package Size | 500 | |
| Maximum Bundle Diameter | 30mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 4.6mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T50SOSSFT6.5E-MDL | ||
Standards/Approvals HF, RoHS | ||
Package Size 500 | ||
Maximum Bundle Diameter 30mm | ||
- COO (Country of Origin):
- DE
The HellermannTyton Easy to assemble without the need for a tool. Arrowhead simply locks into place. Disc adjusts the tie for pressures from various directions. Cable tie head always situated in defined position. Cellular rubber seal minimises access of dust, dirt and water. T50SOSSFT6,5E-MD with lasered seal and T60SOSSFT6,5E-MD made from PA6.6 HS are tested acc. IEC60529 and fulfil IP67. The parts are mainly used in the automotive industry, e.g. for door harnesses.
Easy to assemble without the need for a tool
Arrowhead simply locks into place
Disc adjusts the tie for pressures from various directions
Related links
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 135 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 157 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 158 mm x 3.6mm, Black Polyamide 66
