HellermannTyton Cable Tie, Releasable, 102.5 mm x 2.45mm, Natural Polyamide 66
- RS Stock No.:
- 215-9251
- Mfr. Part No.:
- 118-00074 V100R-PA66HS-NA
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 1000 units)*
€328.98
(exc. VAT)
€404.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €328.98 | €0.329 |
*price indicative
- RS Stock No.:
- 215-9251
- Mfr. Part No.:
- 118-00074 V100R-PA66HS-NA
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 102.5mm | |
| Width | 2.45mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 100N | |
| Minimum Operating Temperature | -40°C | |
| Series | V100R | |
| Maximum Operating Temperature | 105°C | |
| Maximum Bundle Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 102.5mm | ||
Width 2.45mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 100N | ||
Minimum Operating Temperature -40°C | ||
Series V100R | ||
Maximum Operating Temperature 105°C | ||
Maximum Bundle Diameter 20mm | ||
Standards/Approvals RoHS | ||
Package Size 1000 | ||
- COO (Country of Origin):
- DE
The HellermannTyton Outside serrated cable tie with smooth surface to the bundle. The 90° angled head perfectly fits onto the bundle. Rounded head design minimises the risk of damage to insulation, especially of parallel routed bundles. Easy insertion and high tensile strength. Easy application either manually or with a processing tool. Due to its low profile head, V-Series outside serrated cable ties are perfectly suited for applications with restricted space, such as camera, alarm and automation systems (Remote I/O Systems). Where bundles are fed through a grommet or ductwork, V-Series provides a practical solution due to its unique rounded design.
Outside serrated cable tie with smooth surface to the bundle
Tie follows the contours of the cable bundle perfectly
Takes up less space due to curved head design
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 245 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 3.4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.3mm, White Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Natural Polyamide 66
