HellermannTyton Cable Tie, Non-Releasable, 380 mm x 7.6mm, Black Polyamide
- RS Stock No.:
- 218-1636
- Mfr. Part No.:
- 156-00067 T120RFT9A-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€195.79
(exc. VAT)
€240.82
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €195.79 | €1.958 |
*price indicative
- RS Stock No.:
- 218-1636
- Mfr. Part No.:
- 156-00067 T120RFT9A-PA66HIRHSUV-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 380mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 535N | |
| Maximum Operating Temperature | 105°C | |
| Series | T120 | |
| Maximum Bundle Diameter | 105mm | |
| Package Size | 100 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 380mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 535N | ||
Maximum Operating Temperature 105°C | ||
Series T120 | ||
Maximum Bundle Diameter 105mm | ||
Package Size 100 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The HellermannTyton has black colour. It is made up of polyamide. It has 380 mm length and 7.6 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 7.6mm, Black Polyamide 66
- RS PRO Cable Tie 380 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Yellow Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Green Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Blue Polyamide 66
- HellermannTyton Cable Tie 380 mm x 7.6mm, Red Polyamide 66
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
