HellermannTyton Cable Tie, Releasable, 375 mm x 7.6mm, Black Polyamide 66
- RS Stock No.:
- 215-8995
- Mfr. Part No.:
- 150-37595 BHT375-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 250 units)*
€359.90
(exc. VAT)
€442.68
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 08 January 2027
- Plus 1 unit(s) shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €359.90 | €1.44 |
*price indicative
- RS Stock No.:
- 215-8995
- Mfr. Part No.:
- 150-37595 BHT375-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 375mm | |
| Product Type | Cable Tie | |
| Width | 7.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 700N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | BHT375 | |
| Maximum Bundle Diameter | 100mm | |
| Standards/Approvals | RoHS | |
| Package Size | 250 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 375mm | ||
Product Type Cable Tie | ||
Width 7.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 700N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series BHT375 | ||
Maximum Bundle Diameter 100mm | ||
Standards/Approvals RoHS | ||
Package Size 250 | ||
- COO (Country of Origin):
- DE
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
"ERROR:#N/A"
Related links
- HellermannTyton Cable Tie 375 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 385 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 460 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 760 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 365 mm x 7.6mm, Natural Polyamide 66
