HellermannTyton Cable Tie, Non-Releasable, 200 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 218-1680
- Mfr. Part No.:
- 156-01697 T50RSFT6.5-PA66HS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€187.56
(exc. VAT)
€230.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €187.56 | €0.375 |
*price indicative
- RS Stock No.:
- 218-1680
- Mfr. Part No.:
- 156-01697 T50RSFT6.5-PA66HS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 225N | |
| Minimum Operating Temperature | -40°C | |
| Series | T50R | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 45mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 225N | ||
Minimum Operating Temperature -40°C | ||
Series T50R | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 45mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- GB
The HellermannTyton has black colour. It is made up of polyamide. It has 200 mm length and 4.6 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 156 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide
