HellermannTyton Cable Tie, Non-Releasable, 202 mm x 4.6mm, Black Polyamide
- RS Stock No.:
- 218-1681
- Mfr. Part No.:
- 156-01134 T50RSINGLECOUPLER-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€627.62
(exc. VAT)
€771.97
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €627.62 | €1.255 |
*price indicative
- RS Stock No.:
- 218-1681
- Mfr. Part No.:
- 156-01134 T50RSINGLECOUPLER-PA66HIRHS-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Tensile Strength | 225N | |
| Series | T50R | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 47mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Tensile Strength 225N | ||
Series T50R | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 47mm | ||
Package Size 500 | ||
- COO (Country of Origin):
- FR
The HellermannTyton has black colour. It is made up of polyamide. It has 202 mm length and 4.6 mm width.
Pre-assembled 2-piece fixing tie with Edge Clip
Cable tie head can be moved after bundling
Related links
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 202 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 2.5mm, Black Polyamide
