HellermannTyton Cable Tie, Non-Releasable, 202 mm x 4.6mm, Grey Polyamide
- RS Stock No.:
- 218-1657
- Mfr. Part No.:
- 156-00446 T50RFT62X122HR-PA46-GY
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 500 units)*
€879.65
(exc. VAT)
€1,081.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €879.65 | €1.759 |
*price indicative
- RS Stock No.:
- 218-1657
- Mfr. Part No.:
- 156-00446 T50RFT62X122HR-PA46-GY
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 4.6mm | |
| Colour | Grey | |
| Material | Polyamide | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | UL 94 V-2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Maximum Operating Temperature | 150°C | |
| Series | T50RF | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 45mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 4.6mm | ||
Colour Grey | ||
Material Polyamide | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour UL 94 V-2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Maximum Operating Temperature 150°C | ||
Series T50RF | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 45mm | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 202 (L) x 4.6mm (W), Grey Colour, Pack of 500 - T50RF Series - 156-00446
Stop wires from getting jumbled up in your workspace with this cable tie from HellermannTyton. It's made from durable polyamide that stands fast against impact and chemicals, making it suitable for use in challenging settings. The fastener's inner serrations and edge clip mean it gets a firm grip over cables and lets you attach them in a bundle to a surface. As this is a non-releasable type, it's tamper-proof and an ideal choice for setups that need a permanent fastening solution.
Features & Benefits
• Comes as one piece to simplify the installation process
• Maximum bundle diameter of 45mm to handle smaller cables
• Performs reliably in a broad operating temperature range between -40°C and +150°C
Applications
• Manufacturing facilities
• Aviation industry
• Security systems
What kind of tools do I need to install this cable tie?
You can assemble and install this tie manually without reaching for any tools.
Related links
- HellermannTyton Cable Tie 135 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 163 mm x 4.6mm, Grey Polyamide
- HellermannTyton Cable Tie 200 mm x 4.6mm, Grey Polyamide 4.6
- HellermannTyton Cable Tie 145 mm x 3.4mm, Black Polyamide
- HellermannTyton Cable Tie 202 mm x 4.6mm, Black Polyamide
- HellermannTyton Cable Tie Grey Polyamide 4.6
- HellermannTyton Cable Tie 200 mm x 4.6mm Polyamide 4.6
- HellermannTyton Cable Tie 390 mm x 7.6mm, Grey Polyamide
