RS PRO Cable Tie, Cable Tie, 200 mm x 4.6mm, Natural Polyamide 66
- RS Stock No.:
- 220-6251
- Manufacturer:
- RS PRO
Subtotal (1 bag of 50 units)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.99 | €0.30 |
*price indicative
- RS Stock No.:
- 220-6251
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 22kg | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 52mm | |
| Package Size | 50 | |
| Standards/Approvals | CE, UL, ABS, HF, RoHS, SVHC, DNV, VDE | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 22kg | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 52mm | ||
Package Size 50 | ||
Standards/Approvals CE, UL, ABS, HF, RoHS, SVHC, DNV, VDE | ||
- COO (Country of Origin):
- TW
RS PRO Self-Adhesive Cable Tie Assembly
Introducing the range of RS PRO Cable Tie Assemblies, designed to provide support for lightweight wire bundles when applied to a clean, smooth and grease-free surface. These self-adhesive tie type cable tie assemblies are easy to install by simply peeling the self-adhesive liner and applying to a clean surface and securing the wire bundles with the cable tie. These types of assemblies are incredibly versatile and can be used as a secure base from cable and wiring management purposes to securing climbing plants, and so much more.
Features and Benefits:
Applications:
Cable ties and cable tie mounts are used as a type of fastener, for holding items together, primarily electrical cable or wire, but are versatile enough to be used across different applications. Cable tie mounts and cable ties are cheap, easy to use and strong which means they are classed as a general-purpose item that is versatile enough to be used across light to heavy duty cable bundling applications, like:
Are these mounts re-usable?
No, these mounts are single-use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 200 mm x 4.6mm, Natural Stainless Steel
- RS PRO Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- RS PRO Cable Tie 270 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- RS PRO Cable Tie 203 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Natural Polyamide 66
