RS PRO Cable Tie, Non-Releasable, 280 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 224-3137
- Distrelec Article No.:
- 304-25-514
- Manufacturer:
- RS PRO
Subtotal (1 bag of 100 units)*
€20.65
(exc. VAT)
€25.40
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
- Plus 86 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €20.65 | €0.207 |
*price indicative
- RS Stock No.:
- 224-3137
- Distrelec Article No.:
- 304-25-514
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Non-Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Flame Retardant | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 22kg | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 77mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Non-Releasable | ||
UV Resistant No | ||
Fire Behaviour Flame Retardant | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 22kg | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 77mm | ||
- COO (Country of Origin):
- TW
RS PRO Cable Tie
Introducing the range of RS PRO Cable Ties, ideal for use when fastening electrical cables or wires outdoors or in environments with extreme temperature fluctuations. The non-releasable locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.
Features and Benefits:
Applications:
Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong which means they are classed as a heavy-duty general-purpose item that is versatile enough to be used across a wide range of applications, like:
Are these cable ties re-usable?
No, these cable ties are one use only, so it is important to ensure regular checks are undertaken to ensure they have not perished over time, especially when they are being used in environments with exposure to rapid and extreme temperature changes or chemicals. When they need to be replaced, the secure self-locking mechanism allows for quick and easy installation, even when being installed by hand.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards and Certifications:
Related links
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm Blue Red, Yellow Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Red Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Yellow Polyamide 66
- Legrand Cable Tie 280 mm x 3.5mm, Natural Polyamide 66
- Legrand Cable Tie 280 mm x 4.6mm, Natural Polyamide 66
