RS PRO Cable Tie, Non-Releasable, 280 mm x 4.8mm, Natural Nylon
- RS Stock No.:
- 656-053
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
€9.55
(exc. VAT)
€11.75
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €9.55 | €0.096 |
*price indicative
- RS Stock No.:
- 656-053
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 34kg | |
| Maximum Operating Temperature | 85°C | |
| Series | RS PRO | |
| Package Size | 100 units | |
| Standards/Approvals | Non-Releasable | |
| Maximum Bundle Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 34kg | ||
Maximum Operating Temperature 85°C | ||
Series RS PRO | ||
Package Size 100 units | ||
Standards/Approvals Non-Releasable | ||
Maximum Bundle Diameter 70mm | ||
- COO (Country of Origin):
- TW
RS PRO 300mm Nylon Cable Tie, Non-Releasable
RS PRO offers a robust and reliable cable tie solution designed for secure bundling and organising of cables and wires. This non-releasable cable tie is Ideal for applications requiring a strong and Durable fastening solution, providing excellent tensile strength and UV resistance for both indoor and outdoor use.
Features and Benefits
Non-Releasable Design: Ensures a secure and permanent fastening solution.
Nylon Material: Offers durability and resistance to wear and tear.
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight.
Tensile Strength of 34 kg: Provides strong holding capability for heavy-duty applications.
Length of 300 mm: Accommodates a maximum bundle diameter of 74 mm, Ideal for larger cable bundles.
Width of 4.8 mm: Balances flexibility with strength for versatile use.
Maximum Operating Temperature of 85°C: Suitable for environments with elevated temperatures.
Nylon Material: Offers durability and resistance to wear and tear.
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight.
Tensile Strength of 34 kg: Provides strong holding capability for heavy-duty applications.
Length of 300 mm: Accommodates a maximum bundle diameter of 74 mm, Ideal for larger cable bundles.
Width of 4.8 mm: Balances flexibility with strength for versatile use.
Maximum Operating Temperature of 85°C: Suitable for environments with elevated temperatures.
Applications
Electrical installations
Cable management in industrial settings
Outdoor wiring projects
Automotive wiring harnesses
Cable management in industrial settings
Outdoor wiring projects
Automotive wiring harnesses
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Natural Polyamide 66
- RS PRO Cable Tie 280 mm x 4.8mm, Black Nylon
- RS PRO Cable Tie 280 mm x 4.8mm, Blue Nylon
- RS PRO Cable Tie 120 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 368 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 430 mm x 4.8mm, Natural Nylon
- RS PRO Cable Tie 300 mm x 4.8mm, Natural Nylon
