Rittal Tapped Strip, 5 m x 16mm, Orange Nylon
- RS Stock No.:
- 224-6998
- Mfr. Part No.:
- 2203400
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.82 |
*price indicative
- RS Stock No.:
- 224-6998
- Mfr. Part No.:
- 2203400
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Length | 5m | |
| Product Type | Tapped Strip | |
| Width | 16mm | |
| Colour | Orange | |
| Material | Nylon | |
| Series | IN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Length 5m | ||
Product Type Tapped Strip | ||
Width 16mm | ||
Colour Orange | ||
Material Nylon | ||
Series IN | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ES
Rittal IN Series Cable Tie tapped Strip, 5m Length, Nylon - 2203400
This cable tie tapped strip is designed to provide effective cable management solutions. Made from durable nylon, it features a vibrant orange colour and measures 5m in length and 16mm in width. The product includes a velcro strap, allowing for easy adjustment and reuse, making it suitable for a range of applications.
Features & Benefits
• Protects cable sheathing from wear
• Easily reopened for quick access
• Reusable, reducing waste and cost
• Supplied on a reel for tailored lengths
Applications
• Used for bundling cables in automation setups
• Ideal for electrical equipment and machinery
• Provides effective cable routing in mechanical systems
Is it suitable for outdoor use?
The nylon material offers some resistance but is best for indoor applications.
Related links
- RS PRO Cable Tie Blue Polyamide 66
- RS PRO Cable Tie Red Polyamide 66
- RS PRO Cable Tie White Polyamide 66
- RS PRO Cable Tie Yellow Polyamide 66
- RS PRO Cable Tie Black Polyamide 66
- Eaton xEnergy Main Series Metal Tapped Strip for Use with Snap On Cover 50 mm x 1.12 m x 70mm
- Panduit Cable Tie Assemblies 1.07 m x 16mm, Natural 316 Stainless Steel
- Bailey Electric & Electronics bv LED Strip, 5 m Length
