HellermannTyton Cable Tie, UV Resistant, 200 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 231-9205
- Distrelec Article No.:
- 300-61-671
- Mfr. Part No.:
- 111-02160 T18L-PA66W-BK
- Manufacturer:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- 15 unit(s) ready to ship
- Plus 3,199 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | €8.05 | €0.081 | - |
| 15 - 49 | €7.66 | €0.077 | 4% |
| 50 + | €7.27 | €0.073 | 9% |
*price indicative
- RS Stock No.:
- 231-9205
- Distrelec Article No.:
- 300-61-671
- Mfr. Part No.:
- 111-02160 T18L-PA66W-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | UV Resistant | |
| UV Resistant | Yes | |
| Fire Behaviour | Self-Extinguishing | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T18L | |
| Package Size | 100 | |
| Standards/Approvals | UL, DNV GL, HF, RoHS | |
| Maximum Bundle Diameter | 55mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type UV Resistant | ||
UV Resistant Yes | ||
Fire Behaviour Self-Extinguishing | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T18L | ||
Package Size 100 | ||
Standards/Approvals UL, DNV GL, HF, RoHS | ||
Maximum Bundle Diameter 55mm | ||
- COO (Country of Origin):
- SG
HellermanTyton Cable Ties, 200 (L) x 2.5mm (W), 55mm Maximum Bundle Diameter, Flame-Retardant - T Series - 111-02160 T18L-PA66W-BK
Wondering how to bundle together outdoor pipes? Try these cable ties from HellermanTyton. They're made from PA66, which resists the weathering effects of UV light, so you can count on their longevity in outdoor applications. With a tensile strength of 80N, the ties handle heavy loads with minimal risk of snapping. The bent tails easily slip into the retaining heads, for quick and unfussy assembly.
Features & Benefits
• Flame-retardant for safety, so only burn for a maximum of 60 seconds in the event of a fire
• Suitable for installation with a tool or by hand
• Inner serration achieves a firm grip around bundles
Applications
• Electronics industry
• Automotive manufacturing
• Packaging and storage facilities
• Industrial engineering
How many cable ties do I get in a bag?
You get 100 cable ties in a bag so you can stay stocked up with these handy fasteners.
Related links
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 100 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 330 mm x 2.8mm, Black Polyamide 66
