HellermannTyton Cable Tie, Inside Serrated, 205 mm x 2.5mm, Black Polyamide 66
- RS Stock No.:
- 215-9129
- Distrelec Article No.:
- 300-16-112
- Mfr. Part No.:
- 111-02110 T18L-PA66-BK
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 100 units)*
€7.56
(exc. VAT)
€9.30
(inc. VAT)
In Stock
- 298 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €7.56 | €0.076 |
*price indicative
- RS Stock No.:
- 215-9129
- Distrelec Article No.:
- 300-16-112
- Mfr. Part No.:
- 111-02110 T18L-PA66-BK
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 205mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Inside Serrated | |
| UV Resistant | No | |
| Fire Behaviour | Self-Extinguishing, Halogen Free | |
| Tensile Strength | 80N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | T18L | |
| Standards/Approvals | RoHS, HF | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 205mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Inside Serrated | ||
UV Resistant No | ||
Fire Behaviour Self-Extinguishing, Halogen Free | ||
Tensile Strength 80N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series T18L | ||
Standards/Approvals RoHS, HF | ||
Maximum Bundle Diameter 50mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
HellermannTyton Cable Tie, 205 (L) x 2.5mm (W), 80N Tensile Strength, Black Colour - T18L Series - 111-02110
Need a durable fastener to hold your wires securely in place? Choose this cable tie from HellermannTyton. It has a self-locking mechanism with a pawl that engages with the strap to achieve a secure and tight fit. You can install it manually or with the help of an application tool, depending on the job at hand. This tie handles a bundle diameter of 55mm, making it the right pick for setups with small-sized cables.
Features & Benefits
• Halogen-free, so it won't emit toxic fumes in a fire
• Safe to use in challenging settings, thanks to an operating temperature range between -40°C and +85°C
• Serrated inner surface ensures there's no slippage or loosening
Applications
• Aerospace industry
• Security systems
• Radio and TV stations
Can I use this cable tie outdoors?
Yes, it's made from durable PA66 material that's UV-resistant and won't degrade when exposed to sunlight, making it suitable for outdoor use.
Related links
- HellermannTyton Cable Tie 205 mm x 2.5mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 46mm, Natural Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 370 mm x 12.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 387 mm x 7.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 600 mm x 7.6mm, Black Polyamide 66
