Thomas & Betts Cable Tie, Cable Tray, 364 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-1045
- Mfr. Part No.:
- 7TAG009540R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€98.06
(exc. VAT)
€120.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €98.06 | €0.981 |
*price indicative
- RS Stock No.:
- 253-1045
- Mfr. Part No.:
- 7TAG009540R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 364mm | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 220N | |
| Series | TYR508 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 102mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 364mm | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 220N | ||
Series TYR508 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE, EN, UL | ||
Package Size 100 | ||
Maximum Bundle Diameter 102mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 220 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Natural Polyamide 66