Thomas & Betts Cable Tie, Bulk Pack, 361 mm x 4.8mm, Natural Polyamide 66
- RS Stock No.:
- 253-1852
- Mfr. Part No.:
- 7TAG009510R0039
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€923.09
(exc. VAT)
€1,135.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €923.09 | €0.923 |
*price indicative
- RS Stock No.:
- 253-1852
- Mfr. Part No.:
- 7TAG009510R0039
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Bulk Pack | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 220N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY48M | |
| Standards/Approvals | CE, EN, UL | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Bulk Pack | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 220N | ||
Maximum Operating Temperature 85°C | ||
Series TY48M | ||
Standards/Approvals CE, EN, UL | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY48M are identification cable ties, made of natural color, nylon/polyamide 6.6. They can withstand temperatures of up to 85°C or 185F for indoor applications. The marking pad size of 12.7mm (0.50 inches) x 57.15mm (2.3 inches).
Length of 361mm (14.2 inches)
Width of 4.8mm (0.19 inches)
Thickness of 1.3mm (0.05 inches)
Tensile strength rating of 220 Newton's (49 pounds)
Related links
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie Natural Polyamide 66
- Thomas & Betts Cable Tie 364 mm x 4.8mm, Natural Polyamide 66