Thomas & Betts Cable Tie, Cable Tray, 137 mm x 3.6mm, Olive Polyamide 4.6
- RS Stock No.:
- 253-1055
- Mfr. Part No.:
- 7TAG009590R0013
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€433.55
(exc. VAT)
€533.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €433.55 | €0.434 |
*price indicative
- RS Stock No.:
- 253-1055
- Mfr. Part No.:
- 7TAG009590R0013
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 137mm | |
| Width | 3.6mm | |
| Colour | Olive | |
| Material | Polyamide 4.6 | |
| Sub Type | Cable Tray | |
| Minimum Operating Temperature | -20°C | |
| Tensile Strength | 178N | |
| Maximum Operating Temperature | 150°C | |
| Series | TY232M | |
| Standards/Approvals | UL, CE | |
| Maximum Bundle Diameter | 29mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 137mm | ||
Width 3.6mm | ||
Colour Olive | ||
Material Polyamide 4.6 | ||
Sub Type Cable Tray | ||
Minimum Operating Temperature -20°C | ||
Tensile Strength 178N | ||
Maximum Operating Temperature 150°C | ||
Series TY232M | ||
Standards/Approvals UL, CE | ||
Maximum Bundle Diameter 29mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has extra high temperature cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 150 degrees celsius. The material used for the tie is polyamide, nylon 6.6.
Color is olive
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Olive Polyamide 4.6
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Green Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Purple Polyamide 66