Thomas & Betts Cable Tie, Cable Tray, 360 mm x 4.8mm, Black Polypropylene
- RS Stock No.:
- 253-1060
- Mfr. Part No.:
- 7TAG009600R0003
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€536.38
(exc. VAT)
€659.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €536.38 | €0.536 |
*price indicative
- RS Stock No.:
- 253-1060
- Mfr. Part No.:
- 7TAG009600R0003
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 360mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Polypropylene | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA HB Flammability, UL | |
| Tensile Strength | 270N | |
| Maximum Operating Temperature | 85°C | |
| Series | TYP28MX | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 102mm | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 360mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Polypropylene | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA HB Flammability, UL | ||
Tensile Strength 270N | ||
Maximum Operating Temperature 85°C | ||
Series TYP28MX | ||
Package Size 1000 | ||
Maximum Bundle Diameter 102mm | ||
Standards/Approvals CE, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polypropylene.
Color is black
Product net width is 4.8 mm
Related links
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 360 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 360 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Nylon 12
- Thomas & Betts Cable Tie 215 mm x 4.8mm, Black Polyamide 66