Thomas & Betts Cable Tie, Cable Tray, 186 mm x 4.8mm, Black Nylon 12
- RS Stock No.:
- 253-2522
- Mfr. Part No.:
- 7TCG009580R0006
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€78.75
(exc. VAT)
€96.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.75 | €0.788 |
*price indicative
- RS Stock No.:
- 253-2522
- Mfr. Part No.:
- 7TCG009580R0006
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 186mm | |
| Product Type | Cable Tie | |
| Width | 4.8mm | |
| Colour | Black | |
| Material | Nylon 12 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 180N | |
| Series | TYC29M | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 48mm | |
| Standards/Approvals | UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 186mm | ||
Product Type Cable Tie | ||
Width 4.8mm | ||
Colour Black | ||
Material Nylon 12 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 180N | ||
Series TYC29M | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 48mm | ||
Standards/Approvals UL94 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TYC525MX high performance cable ties are made of black, nylon 12. It can withstand temperatures of up to 85°C or 185F, while also being weather and ultraviolet resistant for indoor and outdoor applications. It has low profile head, designed to prevent snags on uneven surfaces and easier to pull through bulkheads. It has non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time.
Length of 186mm (7.3 inches)
Width of 4.8mm (0.19 inch)
Thickness of 1.3mm (0.05 inch)
Tensile strength rating of 180 Newton's (40 pounds)
Related links
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polypropylene
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Black Polyamide
- Thomas & Betts Cable Tie 186 mm x 4.8mm, Green Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66