Thomas & Betts Cable Tie, Cable Tray, 192 mm x 4.3mm, Maroon Fluoropolymer
- RS Stock No.:
- 253-1066
- Mfr. Part No.:
- 7TAG009610R0002
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€500.53
(exc. VAT)
€615.65
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €500.53 | €5.005 |
*price indicative
- RS Stock No.:
- 253-1066
- Mfr. Part No.:
- 7TAG009610R0002
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 192mm | |
| Product Type | Cable Tie | |
| Width | 4.3mm | |
| Colour | Maroon | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-0 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Series | TYV525M | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | CE, UL | |
| Maximum Bundle Diameter | 48mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 192mm | ||
Product Type Cable Tie | ||
Width 4.3mm | ||
Colour Maroon | ||
Material Fluoropolymer | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-0 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Series TYV525M | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals CE, UL | ||
Maximum Bundle Diameter 48mm | ||
Package Size 100 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TYV525M are maroon colored, fluoropolymer cable ties. They can withstand temperatures of up to 150°C or 302F. These cable ties are ideal applications where smoke generation is concern.
Length of 92mm (3.6 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 375 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 185 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Aqua Fluoropolymer
- nVent CADDY Cable Tie 200 mm x 4.3mm, Natural Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66
- nVent CADDY Cable Tie 200 mm x 4.3mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Natural Polyamide 66