Thomas & Betts Cable Tie, Cable Tray, 343 mm x 6.9mm, Aqua Fluoropolymer

Subtotal (1 pack of 100 units)*

€590.84

(exc. VAT)

€726.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€590.84€5.908

*price indicative

RS Stock No.:
253-1069
Mfr. Part No.:
7TAG009620R0004
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

343mm

Width

6.9mm

Colour

Aqua

Material

Fluoropolymer

Sub Type

Cable Tray

Fire Behaviour

UL, CSA V-0 Flammability

Tensile Strength

534N

Series

TYZ27M

Maximum Operating Temperature

150°C

Package Size

100

Maximum Bundle Diameter

88.9mm

Standards/Approvals

CE, UL

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 534 newton's. The operating temperature of tie is 150 degrees celsius. The material used for the tie is fluoropolymer ETFE.

Color is black

Product net width is 6.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy