Thomas & Betts Cable Tie, Nylon Hook & Loop Tie, 304.8 mm x 19mm, Black Polyethylene
- RS Stock No.:
- 253-1085
- Mfr. Part No.:
- 7TAG009630R0048
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 10 units)*
€29.90
(exc. VAT)
€36.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €29.90 | €2.99 |
*price indicative
- RS Stock No.:
- 253-1085
- Mfr. Part No.:
- 7TAG009630R0048
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 304.8mm | |
| Width | 19mm | |
| Colour | Black | |
| Material | Polyethylene | |
| Sub Type | Nylon Hook & Loop Tie | |
| Fire Behaviour | CSA HB Flammability According to UL94, UL | |
| Tensile Strength | 222N | |
| Series | FOS320 | |
| Maximum Operating Temperature | 104°C | |
| Standards/Approvals | UL, CE | |
| Package Size | 10 | |
| Maximum Bundle Diameter | 81.28mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 304.8mm | ||
Width 19mm | ||
Colour Black | ||
Material Polyethylene | ||
Sub Type Nylon Hook & Loop Tie | ||
Fire Behaviour CSA HB Flammability According to UL94, UL | ||
Tensile Strength 222N | ||
Series FOS320 | ||
Maximum Operating Temperature 104°C | ||
Standards/Approvals UL, CE | ||
Package Size 10 | ||
Maximum Bundle Diameter 81.28mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB FOS320-50-0 strip tie are made of black, nylon/Polyethylene. It can withstand temperatures of up to 104.4°C or 220F. These cable ties come with velcro fasteners which enables quick and convenient bundling of data and fiber optic cables.
Length of 304.8mm (12.0 inches)
Width of 19.05mm (0.75 inch)
Thickness of 1.588mm (0.0625 inch)
Tensile strength rating of 222.5 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 457.2 mm x 19mm Polyethylene
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Black Nylon
- Thomas & Betts Cable Tie 304.8 mm x 19.1mm, Red Nylon
- Thomas & Betts Cable Tie 4.57 m x 19.1mm, Yellow Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie Black Nylon
- Thomas & Betts Cable Tie 152.4 mm x 19.5mm Nylon
- Thomas & Betts Cable Tie 457.2 mm x 19mm, Black Polyamide 66