Thomas & Betts Cable Tie, Nylon Hook & Loop Tie, 457.2 mm x 19mm, Black Nylon, Polyethylene

Subtotal (1 pack of 1000 units)*

€4,531.39

(exc. VAT)

€5,573.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€4,531.39€4.531

*price indicative

RS Stock No.:
253-1086
Mfr. Part No.:
7TAG009630R0050
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

457.2mm

Width

19mm

Colour

Black

Material

Nylon, Polyethylene

Sub Type

Nylon Hook & Loop Tie

Fire Behaviour

CSA HB Flammability According to UL94, UL

Tensile Strength

222N

Maximum Operating Temperature

104°C

Series

FOS500

Standards/Approvals

CE, UL

Maximum Bundle Diameter

127mm

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is polyethylene, nylon.

Color is black

Product net width is 19 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy