Thomas & Betts Cable Tie, Cable Tray, 91.9 mm x 2.29mm, Blue Polyester
- RS Stock No.:
- 253-1199
- Mfr. Part No.:
- 7TAG009930R0011
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€113.73
(exc. VAT)
€139.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.73 |
*price indicative
- RS Stock No.:
- 253-1199
- Mfr. Part No.:
- 7TAG009930R0011
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91.9mm | |
| Width | 2.29mm | |
| Colour | Blue | |
| Material | Polyester | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Series | TY-TOTE | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1 | |
| Standards/Approvals | UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91.9mm | ||
Width 2.29mm | ||
Colour Blue | ||
Material Polyester | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Series TY-TOTE | ||
Maximum Operating Temperature 85°C | ||
Package Size 1 | ||
Standards/Approvals UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is polyester.
Color is blue
Product net width is 2.29 mm
Related links
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Red Polyamide 66
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 360.5 mm x 4.8mm, Blue Polyester
- Thomas & Betts Cable Tie 91.95 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 203.2 mm x 2.29mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.6mm, Black Polyester
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66