Thomas & Betts Cable Tie, Cable Tray, 185.6 mm x 4.6mm, Black Polyester
- RS Stock No.:
- 253-1200
- Mfr. Part No.:
- 7TAG009930R0012
- Manufacturer:
- Thomas & Betts
Subtotal (1 unit)*
€170.66
(exc. VAT)
€209.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.66 |
*price indicative
- RS Stock No.:
- 253-1200
- Mfr. Part No.:
- 7TAG009930R0012
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 185.6mm | |
| Product Type | Cable Tie | |
| Width | 4.6mm | |
| Colour | Black | |
| Material | Polyester | |
| Sub Type | Cable Tray | |
| Tensile Strength | 80N | |
| Series | TY-TOTE | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/EN/CSA62275 | |
| Package Size | 1 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185.6mm | ||
Product Type Cable Tie | ||
Width 4.6mm | ||
Colour Black | ||
Material Polyester | ||
Sub Type Cable Tray | ||
Tensile Strength 80N | ||
Series TY-TOTE | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/EN/CSA62275 | ||
Package Size 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.67 mm
Related links
- ABB Cable Tie 185.6 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66