Thomas & Betts Cable Tie, Nylon Cable Tie, 186.4 mm x 4.7mm, Natural Polyamide 66
- RS Stock No.:
- 253-1234
- Mfr. Part No.:
- 7TAG054360R0153
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€107.87
(exc. VAT)
€132.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €107.87 | €0.108 |
*price indicative
- RS Stock No.:
- 253-1234
- Mfr. Part No.:
- 7TAG054360R0153
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 186.4mm | |
| Width | 4.7mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Nylon Cable Tie | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 222N | |
| Series | TY175 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 44mm | |
| Standards/Approvals | UL E49405 Standards | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 186.4mm | ||
Width 4.7mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Nylon Cable Tie | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 222N | ||
Series TY175 | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 44mm | ||
Standards/Approvals UL E49405 Standards | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY175-50 are cable ties. They are natural color, nylon/polyamide 6.6 cable ties that can withstand temperatures up to 85°C or 185 F. It is weather and ultraviolet resistant for indoor or outdoor applications. The length of 186.43mm (7.34 inches), width of 4.674mm (0.184 inch) and has thickness of 1.24mm (0.049 inch). The integrally formed nylon pawl combines low insertion and high locking strength.
Flexible cable and conduit support
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 365 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 198 mm x 4.7mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.67mm, Black Polyamide 66
- Thomas & Betts Cable Tie 186.4 mm x 4.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie Natural Nylon
- Thomas & Betts Cable Tie 361 mm x 4.7mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.7mm, White Polyamide 66