Thomas & Betts Cable Tie, Nylon Cable Tie and Accessory, 208 mm x 3.6mm, Red Polyamide 66
- RS Stock No.:
- 253-1733
- Mfr. Part No.:
- 7TAG009160R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€407.41
(exc. VAT)
€501.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €407.41 | €0.407 |
*price indicative
- RS Stock No.:
- 253-1733
- Mfr. Part No.:
- 7TAG009160R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 208mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Nylon Cable Tie and Accessory | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Series | TY23M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 28.6mm | |
| Standards/Approvals | UL, EN, CE | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 208mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Nylon Cable Tie and Accessory | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Series TY23M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 28.6mm | ||
Standards/Approvals UL, EN, CE | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 178 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is red
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Green Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66