Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.3mm, Purple Polyamide 66
- RS Stock No.:
- 253-1728
- Mfr. Part No.:
- 7TAG009070R0101
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€145.45
(exc. VAT)
€178.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €145.45 | €0.145 |
*price indicative
- RS Stock No.:
- 253-1728
- Mfr. Part No.:
- 7TAG009070R0101
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 92mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Purple | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-2 Flammability, UL | |
| Tensile Strength | 80N | |
| Series | TY23M | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 161mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 92mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Purple | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-2 Flammability, UL | ||
Tensile Strength 80N | ||
Series TY23M | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 161mm | ||
Package Size 1000 | ||
Standards/Approvals CE | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is purple
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Red Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Blue Polyamide 66