ABB Cable Tie, Cable Tray, 117.6 mm x 2.4mm, Black Polyamide 66

Unavailable
RS will no longer stock this product.
RS Stock No.:
253-4708
Mfr. Part No.:
7TCG054830R0018
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Tie

Length

117.6mm

Width

2.4mm

Colour

Black

Material

Polyamide 66

Sub Type

Cable Tray

UV Resistant

Yes

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

220N

Maximum Operating Temperature

105°C

Series

JTB-500

Package Size

11

Standards/Approvals

UL/EN/CSA62275 Type 2/21 Rated for AH-2 Plenum

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is black

Product net width is 2.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy