Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.3mm, Red Polyamide 66
- RS Stock No.:
- 253-1711
- Mfr. Part No.:
- 7TAG009070R0084
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€153.18
(exc. VAT)
€188.41
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €153.18 | €0.153 |
*price indicative
- RS Stock No.:
- 253-1711
- Mfr. Part No.:
- 7TAG009070R0084
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 2.3mm | |
| Colour | Red | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL 94 V-2 | |
| Tensile Strength | 80N | |
| Series | TY232M-2 | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 51mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 2.3mm | ||
Colour Red | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL 94 V-2 | ||
Tensile Strength 80N | ||
Series TY232M-2 | ||
Maximum Operating Temperature 85°C | ||
Package Size 1000 | ||
Maximum Bundle Diameter 51mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is red
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Orange Polyamide 66