Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.3mm, Black Polyamide 66
- RS Stock No.:
- 253-2432
- Mfr. Part No.:
- 7TCG009020R0055
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€166.51
(exc. VAT)
€204.81
(inc. VAT)
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €166.51 | €0.167 |
*price indicative
- RS Stock No.:
- 253-2432
- Mfr. Part No.:
- 7TCG009020R0055
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 202mm | |
| Width | 2.3mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 80N | |
| Series | TYB232M | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-2 Flammability according to UL94 | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 202mm | ||
Width 2.3mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 80N | ||
Series TYB232M | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-2 Flammability according to UL94 | ||
Package Size 1000 | ||
- COO (Country of Origin):
- HU
The ABB TYB232MX are weather and UV resistant cable ties, made of black, nylon/polyamide 6.6. They are suitable for indoor as well as outdoor applications and can withstand temperatures of up to 105°C or 220F.
Length of 202mm (8.0 inches)
Width of 2.3mm (0.09 inches)
Thickness of 1.10mm (0.04 inches)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 170 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Green Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Red Polyamide 66