Thomas & Betts Cable Tie, Cable Tray, 203 mm x 2.3mm, Purple Polyamide 66
- RS Stock No.:
- 253-2514
- Mfr. Part No.:
- 7TCG009570R0013
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€595.15
(exc. VAT)
€732.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €595.15 | €0.595 |
*price indicative
- RS Stock No.:
- 253-2514
- Mfr. Part No.:
- 7TCG009570R0013
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 203mm | |
| Product Type | Cable Tie | |
| Width | 2.3mm | |
| Colour | Purple | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY27MF | |
| Package Size | 1000 | |
| Standards/Approvals | UL/CSA V-0 Flammability according to UL94 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 203mm | ||
Product Type Cable Tie | ||
Width 2.3mm | ||
Colour Purple | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 85°C | ||
Series TY27MF | ||
Package Size 1000 | ||
Standards/Approvals UL/CSA V-0 Flammability according to UL94 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with flame retardant. The material used for the cable tie is nylon, polyamide 6.6 and its overall length is 203 mm.
Color is white
Product net width is 2.3 mm
Related links
- Thomas & Betts Cable Tie 92 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 203 mm x 2.3mm, White Polyamide 66
- Thomas & Betts Cable Tie 203 mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Purple Polyamide 66