Thomas & Betts Cable Tie, Cable Tray, 277 mm x 3.6mm, Blue Polyamide 66
- RS Stock No.:
- 253-1754
- Mfr. Part No.:
- 7TAG009160R0029
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€580.06
(exc. VAT)
€713.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €580.06 | €0.58 |
*price indicative
- RS Stock No.:
- 253-1754
- Mfr. Part No.:
- 7TAG009160R0029
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 277mm | |
| Width | 3.6mm | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Tensile Strength | 134N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Package Size | 1000 | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 76mm | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 277mm | ||
Width 3.6mm | ||
Colour Blue | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Tensile Strength 134N | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Package Size 1000 | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 76mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 134 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is blue
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 368 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 137 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Green Polyamide 66