Thomas & Betts Cable Tie, Cable Tray, 277 mm x 3.6mm, Black Polyamide 66
- RS Stock No.:
- 253-2444
- Distrelec Article No.:
- 301-85-050
- Mfr. Part No.:
- 7TCG009120R0006
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€356.19
(exc. VAT)
€438.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €356.19 | €0.356 |
*price indicative
- RS Stock No.:
- 253-2444
- Distrelec Article No.:
- 301-85-050
- Mfr. Part No.:
- 7TCG009120R0006
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 277mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| UV Resistant | Yes | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 130N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26MX | |
| Maximum Bundle Diameter | 76.2mm | |
| Standards/Approvals | UL E49405 Standards | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 277mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
UV Resistant Yes | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 130N | ||
Maximum Operating Temperature 85°C | ||
Series TY26MX | ||
Maximum Bundle Diameter 76.2mm | ||
Standards/Approvals UL E49405 Standards | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 130 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is black
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Green Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Red Polyamide 66
- Thomas & Betts Cable Tie 277 mm x 3.6mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 366 mm x 3.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 208 mm x 3.6mm, Black Polyamide 66