Thomas & Betts Cable Tie, Cable Tray, 140 mm x 3.5mm, White Polyamide 66
- RS Stock No.:
- 253-1756
- Mfr. Part No.:
- 7TAG009160R0046
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€119.90
(exc. VAT)
€147.48
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €119.90 | €0.12 |
*price indicative
- RS Stock No.:
- 253-1756
- Mfr. Part No.:
- 7TAG009160R0046
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 180N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 35mm | |
| Standards/Approvals | CE, UL, EN | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 180N | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Package Size 1000 | ||
Maximum Bundle Diameter 35mm | ||
Standards/Approvals CE, UL, EN | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB has cable tie with tensile strength rating of 180 newton's. The operating temperature of tie is 85 degrees celsius.
Color is natural
Product net width is 3.5 mm
Related links
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 139.7 mm x 3.5mm, Black Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66