Thomas & Betts Cable Tie, Cable Tray, 150 mm x 3.5mm, Natural Polyamide 66
- RS Stock No.:
- 253-2495
- Mfr. Part No.:
- 7TCG009460R0106
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 100 units)*
€77.56
(exc. VAT)
€95.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €77.56 | €0.776 |
*price indicative
- RS Stock No.:
- 253-2495
- Mfr. Part No.:
- 7TCG009460R0106
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-2 Flammability According To UL94 | |
| Tensile Strength | 130N | |
| Series | TY54SM | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 28.7mm | |
| Standards/Approvals | UL, CSA | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour V-2 Flammability According To UL94 | ||
Tensile Strength 130N | ||
Series TY54SM | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 28.7mm | ||
Standards/Approvals UL, CSA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY554SMR special cable ties have arrow-head and steel nose. These cable ties are made from natural color, nylon/polyamide 6.6. These cable ties can withstand temperatures of up to 85°C or 185F.
Length of 150mm (5.9 inches)
Width of 3.5mm (0.13 inches)
Tensile strength rating of 130 Newton's (30 pounds)
Related links
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.6 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.4 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 141.8 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 289.5 mm x 3.5mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 7.6mm, Black Polyamide 66
- Thomas & Betts Cable Tie 150 mm x 6.9mm, Black Polyamide 66
- Thomas & Betts Cable Tie 143 mm x 3.5mm, Natural Polyamide 66