Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Green Polyamide 66
- RS Stock No.:
- 253-1763
- Mfr. Part No.:
- 7TAG009270R0005
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€847.99
(exc. VAT)
€1,043.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €847.99 | €0.848 |
*price indicative
- RS Stock No.:
- 253-1763
- Mfr. Part No.:
- 7TAG009270R0005
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 295mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Green | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Maximum Bundle Diameter | 78mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, EN, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 295mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Green | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Maximum Bundle Diameter 78mm | ||
Package Size 1000 | ||
Standards/Approvals CE, EN, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- HU
The ABB TY253M-5 are high performance cable ties for indoor applications. It is made of green, nylon 6.6. It has length of 295mm (11.6 inches) for bundle diameter up to 78mm (3.07 inches), width of 4.9mm (0.19 inches). It has tensile strength rating of 222 Newton's (50 pounds) and can withstand temperatures between -60°C (-76 F) to 85°C (185 F).
Flexible cable and conduit support
Military specified
Related links
- Thomas & Betts Cable Tie 185.6 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 360 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Red Polyamide 66