Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Natural Polyamide 66
- RS Stock No.:
- 253-1757
- Distrelec Article No.:
- 301-85-046
- Mfr. Part No.:
- 7TAG009220R0001
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€311.61
(exc. VAT)
€383.28
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €311.61 | €0.312 |
*price indicative
- RS Stock No.:
- 253-1757
- Distrelec Article No.:
- 301-85-046
- Mfr. Part No.:
- 7TAG009220R0001
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 295mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Natural | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Tensile Strength | 222N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TY26M | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 78mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 295mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Natural | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Tensile Strength 222N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series TY26M | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 78mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.
Color is natural
Product net width is 4.9 mm
Related links
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.82mm, Black Polyamide 66