Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.9mm, Orange Polyamide 66
- RS Stock No.:
- 253-1780
- Mfr. Part No.:
- 7TAG009270R0022
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
€393.19
(exc. VAT)
€483.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €393.19 | €0.393 |
*price indicative
- RS Stock No.:
- 253-1780
- Mfr. Part No.:
- 7TAG009270R0022
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Length | 361mm | |
| Product Type | Cable Tie | |
| Width | 4.9mm | |
| Colour | Orange | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tray | |
| Fire Behaviour | UL/CSA V-2 Flammability according to UL94 | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 222N | |
| Maximum Operating Temperature | 85°C | |
| Series | TY25M | |
| Standards/Approvals | CE, EN, UL | |
| Maximum Bundle Diameter | 102mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 361mm | ||
Product Type Cable Tie | ||
Width 4.9mm | ||
Colour Orange | ||
Material Polyamide 66 | ||
Sub Type Cable Tray | ||
Fire Behaviour UL/CSA V-2 Flammability according to UL94 | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 222N | ||
Maximum Operating Temperature 85°C | ||
Series TY25M | ||
Standards/Approvals CE, EN, UL | ||
Maximum Bundle Diameter 102mm | ||
Package Size 1000 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB TY28M-3 are high performance cable ties for indoor applications. They are orange color, nylon 6.6. It has length of 361mm (14.2 inches) for bundle diameter up to 102mm (4.02 inches), width of 4.9mm (0.19 inches), tensile strength rating of 222 newton's (50 pounds). It has tensile strength rating of 222 newton's (50 pounds), and an operating temperature of -60°C (-76 F) to 85°C (185 F).
Flexible cable and conduit support
Military specified
Related links
- Thomas & Betts Cable Tie 186 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 295 mm x 4.9mm, Orange Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Red Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Yellow Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Purple Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.9mm, Blue Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 361 mm x 4.8mm, Blue Polyamide 66