Thomas & Betts Cable Tie, Cable Tray, 295 mm x 4.9mm, Orange Polyamide 66

Subtotal (1 pack of 1000 units)*

€925.73

(exc. VAT)

€1,138.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€925.73€0.926

*price indicative

RS Stock No.:
253-1762
Mfr. Part No.:
7TAG009270R0004
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

295mm

Product Type

Cable Tie

Width

4.9mm

Colour

Orange

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

85°C

Series

TY26M

Package Size

1000

Maximum Bundle Diameter

78mm

Standards/Approvals

CE, EN, UL

RoHS Status: Not Applicable

COO (Country of Origin):
HU
The ABB has cable tie with tensile strength rating of 222 newton's. The operating temperature of tie is 85 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is orange

Product net width is 4.9 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy