Thomas & Betts Cable Tie, Cable Tray, 361 mm x 4.6mm, White Polyamide 66

Subtotal (1 pack of 1000 units)*

€469.18

(exc. VAT)

€577.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€469.18€0.469

*price indicative

RS Stock No.:
253-1788
Mfr. Part No.:
7TAG009270R0051
Manufacturer:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

361mm

Product Type

Cable Tie

Width

4.6mm

Colour

White

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL/CSA V-2 Flammability according to UL94

Tensile Strength

222N

Series

TY28M

Maximum Operating Temperature

85°C

Standards/Approvals

CE, EN, UL

Maximum Bundle Diameter

102mm

Package Size

1000

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie and the material used for the tie is polyamide (nylon 6.6) for temperatures up to 85 degrees celsius. The overall length of the tie is 361 mm.

Color is white

Product net width is 4.6 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy